Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Faithfull professional 1/4in Hex Drive Impact Screwdriver Bits are specifically designed for use in high torque impact drivers. Manufactured from a unique material specially engineered for extreme durability, these bits have an increased working life compared to standard screwdriver bits.
Impact bits are designed to distribute impacts evenly, preventing energy waste for efficient screw driving and incorporate torsion areas to absorb torque peaks and to reduce stress at the bit tip during heavy loading. All bits feature a precision machined tip to provide an optimum fit, helping to prevent screw stripping and cam-out.
These Faithfull Impact Screwdriver Bits have the following specification:
Size: PH2 x 50mm
Pack Quantity: 3
Type | Impact Driver Bit |
---|---|
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | PH2 |
Head Type | Phillips |
Number of Pieces | 3 |
Overall Length | 50mm |
To use this facility please Sign In.
Sign In