Faithfull APB7142 Plumb Bob 225g (8oz)

Standard range
Order Code:

95-8487

Brand: Faithfull MPN: APB7142 EAN-13: 5023969304984
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 4 days

This Faithfull heavy steel bodied plumb bob has a pointed end to assist when marking out and is available in two weights. A centre and cross hole fixing system permit a line to be attached through the centre line of the bob helping to provide an accurate centre reading.

The plumb bob is a simple to use, essential tool for establishing a vertical or plumb line when carrying out building, decorating and many other projects where an accurate vertical line is required.

Weight: 225g (8oz).


Type Plumb Bob

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot