Faithfull FAIMBP Plastic Mitre Box with Pegs 310mm (12.1/4in)

Standard range
Order Code:

95-8450

Brand: Faithfull MPN: FAIMBP EAN-13: 5023969316499
Qty Unit Price (Ex VAT)
1+ £11.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Faithfull Mitre Box made from high-impact polystyrene plastic. It is ideal for use with a tenon saw when cutting mitred or straight joints. This box features 22.5°, 45° and 90° guide slots for multi-angled cuts and a 45° compound cut slot. Two cam locking pegs are included for secure clamping of the workpiece. A bench edge stop on one side of the base prevents movement whilst sawing. Countersunk fastening holes allow the mitre box to be secured to a workbench for extra stability.

Specification:

Max. Workpiece Depth: 75mm
Max. Workpiece Width: 120mm
Overall Size: 310 x 170 x 100mm


Type Box

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot