Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1.92 | £1.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Faithfull Phillips Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.
Type - Phillips
Tip - PH 1
Length - 75mm (3 in)
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Phillips |
Tip Size | PH1 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In