Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Faithfull Power Plus BGP1606-02 Ceramic Fan Heater 2kW 240V

Order Code:  

95-9799

 
Brand: Faithfull Power Plus MPN: BGP1606-02 EAN-13: 5023969318585

Discontinued


The Faithfull Power Plus Ceramic Fan Heater has been designed for use in homes, garages, warehouses or workshops. The heater features a high-efficiency ceramic heating element and an adjustable thermostat which allows the user to select the required temperature for the room in use.

Once set, the internal thermostat will monitor the surrounding air temperature and control the heating element to ensure the room is maintained at the desired temperature. The heater's maximum output can be adjusted to either 1kW or 2kW, or turned off completely so that the fan can be used for cooling applications.

For added safety the heater has a self-resetting thermal cut-out to ensure safety in the event of overheating.


Fuel Electricity
Lifetime Warranty No
Output 2000W
Supply 230V
Type Fan heater

Reviews


Be the first to submit a review

Trustpilot