Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Faithfull LED Clip Light is manufactured from heavy-duty ABS plastic with an impact-resistant lens and rated at IP65 for water and dust ingress protection. A 40W LED provides a high light output of 4,000 lumens with the added advantage of a low power consumption and a cool running temperature.
The heavy-duty clamp has an opening capacity of 82mm with 170N clamping force for secure attachment to poles, beams etc. Two swivel pads adjust to clamp on to square surfaces, and two sizes of concave indentation allow attachment to round poles. All clamping surfaces feature a non-marring rubber grip. It can also be used as a freestanding light. A 360° swivel ball joint allows the angle of the lamp to be adjusted to direct the light exactly where it is needed.
Designed for both commercial and domestic use.
Fitted with an approved BS/CEE plug and available in either 240V or 110V.
This Faithfull Power Plus Clip Light has the following specification:
Voltage: 110V
Max. Current: 0.4A
Power Factor: 0.95
LED Power: 40W
Lumen Output: 4,000
Beam Angle: 120°
LED Type: SMD, Colour Temperature: 6
Type | Clip Light |
---|