Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £22.06 | £21.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Professional Trade Level Diamond Blade with 10mm sintered segments allowing for a longer working life and less blade changes. The aerated core allows for better cutting performance and aids cooling.
Ideal for cutting materials of medium hardness commonly found on the worksite such as class B engineering bricks, concrete kerbs, concrete lintels and beams, reinforced concrete, building blocks, roofing tiles, 30-60 newton block paviours, York stone, concrete pipes and other less abrasive materials.
Blade Diameter: 230mm.
Bore Size: 22.2mm.
Segment Height: 10mm.
Type | Blade |
---|
To use this facility please Sign In.
Sign In