Faithfull TBT3006X Toolbox Top Chest Cabinet 6 Drawer

Standard range
Order Code:

95-9530

Brand: Faithfull MPN: TBT3006X EAN-13: 5023969263977
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £232.80   £226.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/01/2025

The Faithfull robust tool chest is made from heavy-gauge steel, with a durable powder-coated finish and heavy-duty drop-side handles.
This model is freestanding, lockable and is supplied with a removable tote tray. The fully extending drawers benefit from smooth action ball bearing slides, a 2mm thick protective drawer liner and fitted aluminium extrusion drawer pullers. It is designed for storing engineers' and mechanics' tools.

Can be used in conjunction with FAITBRCAB3 and FAITBRCAB7 to build a bespoke mobile storage system.

OVERALL SIZE: 668 x 316 x 386mm
TOP TRAY AREA: 666 x 312 x 53mm
2 DRAWERS: 125 x 279 x 48mm
1 DRAWER: 279.5 x 279 x 48mm
2 DRAWERS: 589 x 279 x 48mm
1 DRAWER: 589 x 279 x 100.5mm
WEIGHT: 21.5kg


Type Cabinet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot