FCI manufactures the pin strip (standard) 77311-118-03LF, featuring 1 row with 3 pins. This component is ideal for applications requiring reliable electrical connections, such as in electronic circuits or prototyping boards. The Dubox / PV / Bergstik series ensures durability and versatile usage in various electronic settings.
Type | Pin strip (standard) |
Case material | Thermoplastic UL94V-O |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Pin strip, straight |
Contact material | Phosphor bronze |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 11.43 x 2.4 x 7.62 mm |
Factory colour | Black |
Height | 7.62mm |
Industrial packaging | No |
Length | 11.43mm |
Manufacturer part # | 77311-118-03LF |
Max. temperature | +125°C |
Min. temperature | -65°C |
Misc Attribute | Dubox / PV / Bergstik |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1500V |
Pin length (PCB) | 3.05mm |
Pin length (receptacle) | 5.84mm |
Pin Ø | 0.62mm |
Pin shape | Square |
Pins per row | 3 |
Separable | Yes |
Total number of pins | 3 |
Width | 2.4mm |
---|
To use this facility please Sign In.
Sign In