Christmas Opening Hours and Delivery Dates here
FCI 77313-101-08LF Pin Strip 2 Rows 4 Pins Per Row 1pc

FCI 77313-101-08LF Pin Strip 2 Rows 4 Pins Per Row 1pc

Order Code:

03-0894

Brand: FCI MPN: 77313-101-08LF EAN-13: 2050003703376

Discontinued


The FCI pin strip (standard) by FCI features 2 rows with 4 pins per row. This component, model number 77313-101-08LF, is ideal for connecting circuit boards in electronic applications. It is commonly used in devices requiring compact and reliable connections, such as in Dubox, PV, and Bergstik systems.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 20.32 x 4.83 x 10.8 mm
Height 10.8mm
Industrial packaging No
Length 20.32mm
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 4
Separable Yes
Width 4.83mm

You may also like


Trustpilot