Christmas Opening Hours and Delivery Dates here

Fischer 532666 S Plug 75mm Robust Nylon prevents building material burst

Order Code:

03-4866

Brand: Fischer MPN: 532666 EAN-13: 4048962217896
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 13/01/2026

Fischer's S 14 K NV Spring toggle 75 mm is a versatile fastener with a 14 mm anchor featuring easy installation. This spring toggle is suited for secure mounting in hollow walls and ceilings. Typical applications include the attachment of heavy items such as lighting fixtures and suspended components.
Type Spring toggle
Length 75mm
Material Nylon
(Ø) 14mm
Dim (Ø x L) 14 mm x 75 mm
Outside Ø 14mm
Screw diameter 11mm
Suitable For Concrete, natural stone with dense structure, solid brick, limestone solid brick, hollow slabs made from brick, concrete etc.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot