Christmas Opening Hours and Delivery Dates here

Fischer 657040 Wood Screw star head stainless steel A2 4x40mm 200pcs

Order Code:

03-5216

Brand: Fischer MPN: 657040 EAN-13: 4048962039603
Qty Unit Price (Ex VAT)
1+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

Fischer's 657040 wood screw features a 4 mm diameter and 40 mm length, crafted from stainless steel A2 for durability. Its star-shaped drive ensures a secure fit and enhanced torque transmission. This set of 200 screws is ideal for various woodworking applications, providing robust fastening solutions.
Type Wood screw
Drive Type Star
Thread Size 4 mm
Length 40mm
Material A2
(Ø) 4mm
Dim (Ø x L) 4 mm x 40 mm
Head Shape Countersunk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot