Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
A PCB screw-mounting heat sink that is constructed from black anodised extruded aluminium. The configuration of this heat sink makes it suitable for use with device packages TO-220, SOT-32 and TO-3P. A thermal resistance of 6.5°C/W together with the aluminium construction for optimum device contact and black anodised finish to increase radiative heat loss maximises the thermal efficiency of this cooling device.
Type | Bolt-on heatsink |
---|---|
Dimensions | 42 x 38 x 25mm |
For Use With | TO-220, SOT-32, TO-3P |
Thermal Conductivity | 6.5°C/W |