Christmas Opening Hours and Delivery Dates here

Fluke 3821062 53 II B Thermometer -250 to +1767°C Sensor Type J, K, T, E

Order Code:

25-8782

Brand: Fluke MPN: 3821062 EAN-13: 0095969565103
Qty Unit Price (Inc VAT)
1+ £730.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermometer Fluke 50 Series II offers a fast response time and the accuracy of a laboratory device in a portable instrument.
Type Thermometer
Accuracy ± °C 0.3°C
Basic accuracy 0.05%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 173 x 86 x 38 mm
Display (details) Double display digital
Height 38mm
Length 173mm
Max. temperature +1767°C
Min. temperature -250°C
Misc Attribute 53 II B
Power Supply AA battery (3x)
Probe Length 100cm
Resolution (temperature) 0.1°C
Sensor version detachable
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot