Christmas Opening Hours and Delivery Dates here

Fluke FLK-1663 CH electrical tester versatile for comprehensive testing needs

Order Code:

25-8998

Brand: Fluke MPN: FLK-1663 CH EAN-13: 0095969766876
Qty Unit Price (Ex VAT)
1+ £1413.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Fluke 1663, this instrument is ideally suited for professional users - High-end functionality, extended measuring functions and yet easy to use. The usage is intuitive and can be easily mastered from the outside service work at each level.
Type Electrical Tester
Display Type Digital (LCD)
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 100 x 250 x 125 mm
DIN Standard DIN IEC 60364
Height 125mm
Interfaces IR
IP Rating IP40
Length 100mm
Memory Yes
Voltage Supply Battery
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot