Christmas Opening Hours and Delivery Dates here

Fluke i1000s AC Current Clamp (1000A)

Order Code:

85-3664

Brand: Fluke MPN: 1568487 EAN-13: 0095969090476
Qty Unit Price (Ex VAT)
1+ £926.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/01/2026

The Fluke i1000s is a clamp-on AC current probe designed to expand oscilloscope applications in industrial and power environments. Ideal for measuring distorted current waveforms and harmonics. This probe allows accurate measurement of currents from 100mA to 1000A rms, 5Hz to 100kHz without breaking into the circuit.


  • A passive filter eliminates noise and ring on rapidly rising di/dt waveform, ensuring accurate screen displays
  • Connects directly to an oscilloscope through a reinforced coaxial cable and an insulated BNC connector
  • Can be used with Multimeters with optional PM9081/001 BNC/Banana adaptor
Type Current clamp
Maximum AC Current Measurement 1000A
Jaw Capacity 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot