Fluke i2000 Flex AC Flexible Current Clamp (2000A)

Order Code:

85-3665

Brand: Fluke MPN: 2584912 EAN-13: 0095969345088

Discontinued


The Fluke i2000 is an AC current probe utilising the Rogowski principle. It can be used to measure currents up to 2000A when used in conjunction with multimeters, recorders or data loggers.

The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas.


  • Three ranges: 20A, 200A, 2000A, 1mV, 10mV and 100mV/A output
  • Ideal for current measurement on thick and hard to reach conductors without breaking the circuit
  • Maximum conductor diameter 178mm
  • CAT III 600V safety rating
Type Current clamp
AC Current Max. 2000A
Jaw Capacity 610mm

Reviews


Be the first to submit a review

Trustpilot