Fluke Networks FTK2100 Cable Tester

Order Code:

64-9205

Brand: Fluke Networks MPN: FTK2100 EAN-13: 0754082084198
  • Country of Origin:

Discontinued


The Fluke Networks FTK2100 is a Single Mode Fibre Verification Kit which includes the SimpliFiber Pro optical power meter.

The FTK2100 kit allows you to verify and troubleshoot network availability, connectivity and security. The included SimpliFiber Pro is a fibre loss tester that is calibrated for accuracy at six wavelengths and has the ability to save reference power levels allowing direct display of fibre loss. The kit includes two single mode light sources with 1310/1550 and 1490/1625nm wavelengths for broad applications.

What's in the Box?
SimpliFiber Pro optical power meter
1310/1550 and 1490/1625 single mode sources
SC Power meter adapter
Carrying case


  • Dual-wavelength testing
  • Tests multimode and single mode fibre
  • Measures optical power and loss at 1310, 1490, 1550 and 1625nm wavelengths
  • Offers quick remote identification of cabling runs with FindFiber Remote IDs
  • Conduct pre-testing and qualify cabling runs
  • Auto-senses source wavelength
  • Saves 1000 test results
  • Single port testing for simple network connection
  • Ruggedly built for demanding field use
  • LinkWare™ Cable Test Management
  • Software documents, reports, and manages all test data
  • Manufacturer's part: Fluke Networks FTK2100
Type Cable tester

Reviews


Be the first to submit a review

Trustpilot