Christmas Opening Hours and Delivery Dates here

Fluke Networks SFMULTIMODESOURCE Cable Tester

Order Code:

64-9198

Brand: Fluke Networks MPN: SFMULTIMODESOURCE EAN-13: 0754082068983
  • Country of Origin:
  • View All

Discontinued


The Fluke Networks SFMULTIMODESOURCE is a SimpliFiber Pro Multimode 850/1300 laser light source. The multimode 850/1300 is an optional multimode laser source that has been designed to work in tandem with the Fluke Networks SimpliFiber Pro optical power meter in order to provide users with the ability to test a variety of fibre networks.

The SFMULTIMODESOURCE is sturdily built and encased in a durable moulding, with a four-button functionality from the popular workhorse SimpliFiber line, while incorporating additional features that make fibre testing even more simple. When combined with a SimpliFiber Pro optical power meter, these sources enable you to quickly and efficiently measure power and loss at SC, LC, and ST connections using the dual-wavelength testing the 850 and 1300nm wavelengths simultaneously.


  • SimpliFiber Pro multimode 850/1300 laser light source
  • Conveniently save measurements taken at both wavelengths into one record
  • Eliminate time-consuming mistakes with the automatic wavelength detection ability
  • Quickly identify patch panel cable routing without the assistance of a talk set and another technician
  • Fixed SC port and connectors
  • Engineered to work together with the SimpliFiber Pro optical power meter
  • Textured, impact-resistant covers and a compact, ergonomic shape
  • Device Type: Laser Optical light source
  • Manufacturer's part: Fluke Networks SFMULTIMODESOURCE
Type Cable tester

Trustpilot