Forever RT 1000uF 20% 25V 85°C Axial Electrolytic Capacitor

Order Code:

11-0150

Brand: Forever MPN: RT 1000U 25V

Discontinued


The Forever 85°C 1000UF 25V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 1000µF
Dimensions Ø13 x 21mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 25V

Reviews


Be the first to submit a review

Trustpilot