Forever RT 10uF 20% 25V 85°C Axial Electrolytic Capacitor

Order Code:

11-0120

Brand: Forever MPN: RT 10U 25V

Discontinued


The Forever 85°C 10UF 25V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 10µF
Dimensions Ø6 x 12mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 25V

Questions


*Question functionality currently disabled


Thursday, March 20, 2014 Question by: Rapid Customer | Product code: 11-0120
Q. is this item non polar?
A. Hi Martz. Thank you for your question. These capacitors are polarised.

Reviews


Be the first to submit a review

Trustpilot