Forever RT 220uF 20% 16V 85°C Axial Electrolytic Capacitor

Order Code:

11-0020

Brand: Forever MPN: RT 220U 16V

Discontinued


The Forever 85°C 220UF 16V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 220µF
Dimensions Ø8 x 17mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 16V

Reviews


Be the first to submit a review

Trustpilot