ForgeFix ForgeFast Pozidriv Compatible Impact Bit PZ1 x 152mm (Card 1)

Standard range
Order Code:

96-0696

Brand: ForgeFix MPN: FFBPZ1152C EAN-13: 5028485219606
Qty Unit Price (Ex VAT)
1+ £3.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

ForgeFix ForgeFast Pozi Compatible Impact Bits with a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage.

Finish: Black Phosphate.

1 x ForgeFix ForgeFast Pozidriv Compatible Impact Bit PZ1 x 152mm Carded


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 1
Overall Length 152mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot