ForgeFix SPEBPZ250B Spectre™ S2 Pozidriv Compatible Bit PZ2 x 50mm (Box 5)

Standard range
Order Code:

96-1106

Brand: ForgeFix MPN: SPEBPZ250B EAN-13: 5028485220466
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The ForgeFix Spectre™ S2 Pozidriv Compatible Bits with a 1/4in Hex shank are made from S2 heat-treated, hardened steel for exceptional high-strength and durability. Shock and wear proof. Precision machined tips for reduced cam-out and screw head damage.

Finish: S2 grade steel.

1 x Box of 5 ForgeFix Spectre™ S2 Pozidriv Compatible Bits PZ2 x 50mm


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 5
Overall Length 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot