Frys Metals 59955 Lead-Free Solder 3.25mm 99c - 500g

Order Code:

96-1399

Brand: Frys Metals MPN: 59955 EAN-13: 5016009122914

Discontinued


A lead-free solder produced to BS EN 29453 (99.5% tin, 0.5% copper. WRAS Approved. Melting point of 227-228°C.

For use with potable water supplies.

Size: 500g reel.
Diameter: 3.25mm.


Leaded / Lead-Free Lead-free
Type Solder
Weight 500g
Lifetime Warranty No
Wire Diameter 3.25mm

Reviews


Be the first to submit a review

Trustpilot