Timeguard FST77 SupplyMaster 7 Day Fused Spur Timeswitch

Order Code:

23-9124

Brand: Timeguard MPN: FST77 EAN-13: 5012483012611

Discontinued


The Timeguard FST77 SupplyMaster 7 Day Fused Spur Timeswitch is a unit which mounts onto a BS 4662 flush mount single box, or a BS 5733 surface mount single box (25mm deep in either case). There is provision for a single front exit output cable, with in-built cable clamp.

The unit combines the facilities of a time switch and a double pole switched, fused connection unit capable of being wired directly into a ring main. The contacts are not volt free, and there is no provision for a permanent ON, or for earth continuity (for which the back box termination can be used if required). The unit has automatic daylight saving pre-programmed in.

The FST77 SupplyMaster Timeswitch benefits weekday/weekend (5-2) or individual day (7) programming. Four ON/OFF programmes are available and if selected to operate over all 7 days, 28 ON and OFF switching's per week will result. The unit has an in-built non replaceable, rechargeable battery, which will keep the programmed times during power down situations for up to 4 weeks. If the main switch is left in the OFF position for longer than this, the display will go blank. If the screen goes blank, once power is restored and 4 hours elapsed (to give a working battery charge) reset must be pressed, and times / programmes re-entered.


  • Up to 28 ON and OFF programmes per week
  • Permanent OFF and timed outputs available
  • Easy view 24 hour digital clock/timer display
  • Optional 1 or 2 hour boost facility
  • Automatic Summer/Winter time changeover
  • Self-cancelling override
  • Shortest switching time 1 minute
  • Programme advance and review options
  • BS1362 fuse replaceable from front
  • Double pole switch for ease of control
  • Integral memory back up battery retains programmes in event of power failure
  • Fits a single gang wall box min. 25mm deep
  • Manufacturer's part no. Timeguard FST77
Type 7 day time switch
Height 85mm
Length 85mm
Setting Type 7-day
Timer Mode Fused spur
Voltage Rating 240V
Width 38mm

Questions


*Question functionality currently disabled


Monday, February 11, 2019 Question by: Rapid Customer | Product code: 23-9124
Q. Is it cost effective to keep the FST77 on all the time?
A. Hi Kev, thank you for your question. Running the timer all the time is how it is designed to be used. Whether it is cost effective depends on how often the timer switches on and what you have connected to the output. Just running the display in standby with no active program, the draw is very small.


Thursday, March 31, 2016 Question by: Rapid Customer | Product code: 23-9124
Q. Can this be used to switch off sockets and how many can you put on the timer?
A. Hi Joanne, thank you for your question. This could be used to switch off sockets; the ratings as 13A Resistive (3kW), Inductive 6A.


Monday, September 21, 2015 Question by: Rapid Customer | Product code: 23-9124
Q. Can this spur be used in a bathroom to control a dual heated radiator
A. Hi Tony, thank you for your question. We see no reason why not, however, it does not have any IP rating, as long as the load does not exceed 13A resistive or 6A inductive.


Saturday, January 18, 2014 Question by: Rapid Customer | Product code: 23-9124
Q. Can you use this product on a light switch so that the light will go on and off during the day/night? Does it have to be earthed?
A. Hi Sandra. Thank you for your question. This Timeswitch does not need to be earthed as it can be earthed in the back box. This would do what is required. Full instructions can be found here.

Reviews


Be the first to submit a review

Trustpilot