Site: Industry
Currency: GBP    
Garo GC6EV40PME 40A EV CU with Type A RCBO and PME Fault Detection IP65

Garo GC6EV40PME 40A EV CU with Type A RCBO and PME Fault Detection IP65

Garo
Standard range
Order Code:

65-4538

Brand: Garo MPN: GC6EV40PME
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.50
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

The Garo GCEV40PME 40A EV CU with Type A RCBO and PME Fault Detection IP65 offers protection against electric shock in a single phase installation which is provided by a device that electrically disconnects the vehicle from the live conductors of the supply and from protective earth in accordance with Regulation 543.3.101.

This product includes an upgraded RCBO that is suitable for EVs with 100kW / 110kW batteries.

Warranty (Mechanical Components) 5 Years
Warranty (Electronic Components) 2 Years


Rated Current40A
Rated voltage230 V AC
Frequency50/60 Hz
Rated Conditional Short Circuit (Icc)Annex ZB: 16kA rms at 250V
Main Device40A RCBO Type A
Additional DevicesPME Fault detection
Operation207V - 253V (4 seconds)
Degree of protectionIP65
Total number of ways6
Height..mm (H) 231
Width..mm (W)202
Depth..mm (D) 113
Ambient temperature (C)-25>+55
Storage temperature (C)-35>+55
Terminals25mm
MaterialMetal
StandardEN 61439-3
Compliance BS 7671
Build Type Pre-configured connection centre
Main Incoming Supply Single-phase (230V)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C