Garo RCBO GRC40 40Amps 2Pole RCBO 30Ma Type A Curve 2 Module

Order Code:

65-3221

Brand: Garo MPN: RCBO GRC40

Discontinued


A residual current circuit breaker (RCBO) with integral overcurrent protection. The breaker is 'Type A' with 'C' tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.

The switch contacts break both the phase and neutral conductors and can be supplied from the top or bottom.


  • Current rating: 40A
  • 2 poles
  • Garo type RCBO GRC40
Type RCBO
Breaking Capacity 6kA
Current Rating 40A
Poles 1+neutral
RCBO Type Type A
Tripping Characteristics A curve
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot