Christmas Opening Hours and Delivery Dates here

Gedore 1902849 165-171-06 Electronic Screwdriver Set 6 pcs IS-PH

Order Code:

64-9612

Brand: Gedore MPN: 1902849 EAN-13: 4010886860298
  • Country of Origin: Slovenia
  • View All

Discontinued


Set of 6 electronic screwdrivers from Gedore with a combination of slotted and crosshead blades supplied in a handy plastic case for easy storage and portability.


  • High-alloy chrome-vanadium-molybdenum steel blades, chrome-plated
  • Tips additionally coated for highest precision and corrosion protection
  • 2-component-handle in ergonomic design
  • Pivoting end cap with micro anti-slip surface
  • Colour coding of drive type
  • Case has 2-colour foam insert
  • Manufacturer's part 1902849

Set includes the following screwdrivers: Slotted 1.2, 1,8 and 2.5mm; Phillips PH000, PH00 and PH0.
Number of Pieces 6
Drive Type(s) Phillips, Slotted

Trustpilot