Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M274S Handheld Multimeter Precision Tester CAT IV 600V

Order Code:

03-7953

Brand: Gossen Metrawatt MPN: M274S EAN-13: 4012932131802
Qty Unit Price (Ex VAT)
1+ £2675.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 01/02/2026

The Gossen Metrawatt M274S is a precision handheld multimeter, calibrated to DAkkS standards, and ideal for both CAT III 1000 V and CAT IV 600 V testing. This versatile instrument features a digital data logger and a display with 31,000 counts, making it suitable for a wide range of electrical measurements. Perfect for professional electrical testing, the M274S serves as a reliable voltmeter, ammeter, and frequency tester.
Type Handheld multimeter
Display Counts 31000
A AC reading range (min.) 300.00µA
A DC reading range (max.) 1.0000A
AC resistance 9MΩ
Amperage reading range AC (max.) 1.0000A
Amperage reading range DC (min.) 300.00µA
Basic accuracy 0.5%
Calibrated to DAkkS standards
Dc Resistance 9MΩ
Dim (L x W x H) 235 x 105 x 56 mm
Display Digital
Frequency Range 15 Hz - 100kHz
Frequency reading range 300.00 Hz - 300.00kHz
Height 56mm
Interfaces Bluetooth®
Length 235mm
Power supply (details) 3.7 V / 4000 mAh / LiPo
Reading frequency DC, 15 Hz - 100kHz
Reading range - capacity 30.00 nF - 300.0µF
Reading range - resistance mΩ 3,000 - 30,000MΩ
Temperature -250 °C - 1370 °C (Pt100/1000, TC type K)
V AC reading range (max.) 1000.0V
V AC reading range (min.) 30.000mV
Voltage DC reading range (max.) 1000.0V
Voltage reading range DC (min.) 30.000mV
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot