GP Batteries GPACTCR41000 GP Discovery CR41 Rechargeable Torch with 1 18650

Order Code:

18-0530

Brand: GP MPN: GPACTCR41000 EAN-13: 4891199183935

Discontinued


The GP Batteries Discovery CR41 torch takes 1x GP 18650 2600mAh rechargeable lithium-ion battery and produces a brilliant 650 lumen beam from its Cree LED.


  • Light output: 650 lumen
  • Beam distance: 135m
  • Up to 40h running time
  • Focusable (by rotation)
  • 2 brightness levels + SOS mode
  • Rechargeable 2600mAh Li-ion battery
  • Micro-USB charging cable included
  • ANSI FL1 standard approved
  • IPX7 - Fully submersible under water!
  • Impact resistant up to 1m
  • GP Batteries type CR41
Battery Type / Qty Li-ion
Body Material Aluminium
Lamp Type Cree LED
Light Output 650lm
Water Ingress IPX7

Reviews


Be the first to submit a review

Trustpilot