Harting 09 03 196 2922 Edge Connector Pins single unit reliable quality

Standard range
Order Code:

03-8753

Brand: Harting MPN: 09 03 196 2922
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched in 4 days

The Harting 09 03 196 2922 Edge Connector features robust pins designed for reliable electrical connectivity. Manufactured by Harting, this component is ideal for use in industrial and data communications applications. It supports high-performance connections in demanding environments, ensuring durability and precision.
Type Edge connector (pins)
Board contact surface Precious metal
Case material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact material Copper alloy
Insulation resistance 1012Ω
Manufacturer part # 09 03 196 2922
Mating cycles 500
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute 09031962922
Nominal current 2A
Nominal current - rounded value 2A
Pin Length 3mm
RoHS-compliant Yes
Total number of pins 96

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot