Harting 09 03 232 6825 Edge Connector 32 Pins 3 rows Socket

Image Representative of Range

Harting 09 03 232 6825 Edge Connector 32 Pins 3 rows Socket

Standard range
Order Code:

03-8754

Brand: Harting MPN: 09 03 232 6825
Qty Unit Price (Ex VAT)
1+ £3.66
20+ £3.03
75+ £2.55
300+ £2.42
600+ £2.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in Stock, despatched in 4 days

The Harting 09 03 232 6825 edge connector features 32 pins and is arranged in 3 rows. Manufactured by Harting, it is ideal for connecting circuit boards with reliable and secure contacts. This edge connector is commonly used in industrial and electronic applications for efficient signal transmission.
Type Edge connector (sockets)
Case material PA (UL 94 V-0)
Configuration (a+c)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector type Edge connector, straight
Contact material Copper alloy
Contact surface Gold plated
CS 2.54mm
Dim (L x W x H) 10.5 x 94.9 x 16.1 mm
Factory colour Grey
Height 16.1mm
Length 10.5mm
Manufacturer part # 09 03 232 6825
Material (details) PBTB to UL 94VO standard
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute 1 09 03 232 6825
Misc Attribute 2 Har-bus C
No. of rows 3
Nominal current 2A
Nominal current - rounded value 2A
Nominal voltage 1000V
Number of pins 32
Pin Length 4,5mm
Pins per row 16
RoHS-compliant Yes
Total no. of pins 32
Width 94.9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot