Christmas Opening Hours and Delivery Dates here

Harting 09 12 000 9958 Pin insert 1pcs Electrical Connector component

Order Code:

03-8868

Brand: Harting MPN: 09 12 000 9958 EAN-13: 2050006165577
Qty Unit Price (Ex VAT)
10+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
5 available to back orderBack-order availability date - 06/01/2026

Harting's Pin Insert 09 12 000 9958 is a heavy-duty, industry-grade connector designed for high-voltage applications. It features a robust multicore design, making it ideal for use in industrial environments and electrical engineering projects. This durable connector ensures reliable performance in demanding conditions.
Type Pin inset
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot