Christmas Opening Hours and Delivery Dates here

Harting 09 12 002 2653 Pin insert 1pc

Order Code:

03-8871

Brand: Harting MPN: 09 12 002 2653 EAN-13: 2050006165614
Qty Unit Price (Ex VAT)
1+ £30.49
10+ £30.26
25+ £30.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Harting manufactures the Pin Insert 09 12 002 2653, a high voltage, heavy-duty industrial connector. It is designed for multicore applications, providing robust and reliable connections in electrical engineering. Typical applications include use in industry-grade electrical setups requiring durable and efficient connectivity solutions.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot