Christmas Opening Hours and Delivery Dates here

Harting 09 12 002 3051 Pin insert 1pcs key Connector component

Order Code:

03-8874

Brand: Harting MPN: 09 12 002 3051 EAN-13: 2050006165638
Qty Unit Price (Ex VAT)
10+ £12.53
20+ £11.27
50+ £10.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
69 in stock, despatched in 4 working days

The 09 12 002 3051 pin insert by Harting is an industrial-grade connector designed for high voltage applications. It features a heavy-duty multicore setup suitable for electrical engineering use. This connector is typically utilised in demanding environments requiring reliable and secure connections.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot