Christmas Opening Hours and Delivery Dates here

Harting 09 12 002 3052 Pin insert 1pc durable design high quality

Order Code:

03-8875

Brand: Harting MPN: 09 12 002 3052 EAN-13: 2050006165645
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Harting's Pin Insert 09 12 002 3052 is designed as a heavy-duty, industry-grade electrical connector, suitable for high-voltage and multicore applications. This robust component is ideal for industrial environments, ensuring reliable and safe connections in electrical engineering projects. Common uses include securing connections in various industrial machinery and equipment.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot