Christmas Opening Hours and Delivery Dates here

Harting 09 12 004 3051 Pin insert 1pcs reliable and durable

Order Code:

03-8884

Brand: Harting MPN: 09 12 004 3051 EAN-13: 2050006165706
Qty Unit Price (Ex VAT)
1+ £11.88
5+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 13/01/2026

Harting's pin insert 09 12 004 3051 is a single industrial-grade connector designed for high voltage and heavy-duty applications. The connector features a multicore configuration, making it suitable for use in electrical engineering projects. Typical applications include integration into complex industrial systems requiring reliable and robust connectivity.
Type Pin inset
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot