Christmas Opening Hours and Delivery Dates here

Harting 09 12 006 2662 Pin insert 1 piece high-quality connectivity solution

Order Code:

03-8888

Brand: Harting MPN: 09 12 006 2662 EAN-13: 2050006165737
Qty Unit Price (Ex VAT)
10+ £47.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2 available to back orderBack-order availability date - 12/01/2026

The Harting pin insert 09 12 006 2662 is a high voltage, industry-grade connector suitable for electrical engineering applications. Known for its robustness, it is designed for multicore connections and heavy-duty use. Typical applications include managing complex connections in industrial and manufacturing environments.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot