Harting 09 12 006 2665 Pin insert 1pc robust and reliable connection

Order Code:

03-8890

Brand: Harting MPN: 09 12 006 2665 EAN-13: 2050006165751
Qty Unit Price (Ex VAT)
10+ £33.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
18 in stock, despatched in 4 working days

The Harting pin insert 09 12 006 2665 is an industry-grade connector designed for high-voltage and heavy-duty applications. This multicore connector is perfect for electrical engineering projects that require robust and reliable connections. Ideal for industrial settings, it ensures safe and efficient operation in demanding environments.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot