Harting 09 12 008 2633 Pin insert 1pc reliable connection solution

Order Code:

03-8906

Brand: Harting MPN: 09 12 008 2633 EAN-13: 2050006165829
Qty Unit Price (Ex VAT)
1+ £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Pin Insert 09 12 008 2633 is an industry-grade, multicore connector designed for high voltage applications. Manufactured with a focus on durability, it is ideal for use in electrical engineering and heavy-duty industrial settings. Its robust construction ensures reliable performance in demanding environments.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot