Christmas Opening Hours and Delivery Dates here
Harting 09 18 526 7323 Edge Connector 26 Pins 2 rows low Profile angled

Image Representative of Range

Harting 09 18 526 7323 Edge Connector 26 Pins 2 rows low Profile angled

Order Code:

03-9115

Brand: Harting MPN: 09 18 526 7323 EAN-13: 2050001837370
Qty Unit Price (Ex VAT)
100+ £1.62
300+ £1.41
500+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
6 in stock, despatched in 4 working days

This Harting edge connector features 26 pins arranged in 2 rows for secure and efficient connections. It is typically used in electronic applications where reliable interconnections are essential.
Type Edge connector (pins)
Number of Positions 26
Number of Rows 2
Case Material PBTB according to UL94V0
Certification marks IEC 60603-13
Colour Grey
Connection Print
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Contact surface Gold plated
Cross-section range 2.54mm
Height 12.2mm
Length 11.8mm
Material (details) PBTB to UL 94VO standard
Mating cycles 50
Max. temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Nominal Voltage 500V
Pin Length 2,9mm
Pins per row 13
Width 40.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot