Christmas Opening Hours and Delivery Dates here
Harting 09 18 534 6914 Edge Connector 34 Pins 2 rows Straight soldering

Image Representative of Range

Harting 09 18 534 6914 Edge Connector 34 Pins 2 rows Straight soldering

Order Code:

03-9117

Brand: Harting MPN: 09 18 534 6914 EAN-13: 2050001837318
Qty Unit Price (Ex VAT)
100+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
75 available to back orderBack-order availability date - 07/01/2026

Harting's edge connector, model 09 18 534 6914, features 34 pins arranged in 2 rows. This connector is suitable for secure electrical connections and is commonly used in industrial and electronic applications.
Type Edge connector (pins)
Number of Positions 34
Number of Rows 2
Case Material PBTB according to UL94V0
Colour Grey
Connection Print
Connector orientation Perpendicular (to the PCB)
Contact Material Copper alloy
Contact surface Gold plated
Cross-section range 2.54mm
Height 26.2mm
Length 8.5mm
Material (details) PBTB to UL 94VO standard
Mating cycles 250
Max. temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Nominal Voltage 500V
Pin Length 2,9mm
Pins per row 17
Width 72.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot