Christmas Opening Hours and Delivery Dates here

Harting 09 20 010 2614 Pin insert single piece reliable connectivity

Order Code:

03-9152

Brand: Harting MPN: 09 20 010 2614 EAN-13: 2050006166048
Qty Unit Price (Ex VAT)
1+ £15.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Harting Pin Insert 09 20 010 2614 is a heavy-duty, industry-grade connector designed for high-voltage and multicore applications. It is commonly used in industrial electrical engineering due to its robust construction and reliable performance. This connector is ideal for demanding environments requiring secure and efficient multicore connectivity.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot