Christmas Opening Hours and Delivery Dates here

Harting 09 20 016 2615 Pin insert 1pc sturdy reliable Connector

Order Code:

03-9158

Brand: Harting MPN: 09 20 016 2615 EAN-13: 2050006166079
Qty Unit Price (Ex VAT)
1+ £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 07/01/2026

The Harting pin insert 09 20 016 2615 is an industry-grade component designed for high voltage and heavy-duty applications. Manufactured by Harting, it is suitable for multicore connectors used in industrial and electrical engineering contexts. Its robust construction makes it ideal for reliable and durable connectivity in demanding environments.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot