Harting 09 28 148 6903 Edge Connector 1pc Pins included

Standard range
Order Code:

03-9176

Brand: Harting MPN: 09 28 148 6903
Qty Unit Price (Ex VAT)
1+ £4.89
20+ £4.75
75+ £4.64
300+ £4.49
600+ £4.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The Harting 09 28 148 6903 Edge connector (pins) is a robust connector featuring precision-crafted pins for optimal connectivity. Manufactured by Harting, this component is ideal for demanding electronic applications that require reliable connections. It is commonly used in industrial automation and data communication systems.
Type Edge connector (pins)
Board contact surface Precious metal
Case material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact material Copper alloy
Insulation resistance 1012Ω
Manufacturer part # 09 28 148 6903
Mating cycles 400
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute 09281486903
Nominal current 2A
Nominal current - rounded value 2A
Pin Length 4mm
RoHS-compliant Yes
Total number of pins 48

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot