Christmas Opening Hours and Delivery Dates here

Harting 09 32 032 3011 Pin Insert 1pc High-quality Electronic component

Order Code:

03-9244

Brand: Harting MPN: 09 32 032 3011 EAN-13: 2050006166253
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The Harting Pin Insert 09 32 032 3011 is an industrial-grade connector renowned for its heavy-duty construction and multicore capabilities. Suitable for high voltage applications, it is commonly used in electrical engineering contexts where robust and reliable connections are essential. Ideal for demanding environments, it ensures secure connectivity in various industrial settings.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot