Christmas Opening Hours and Delivery Dates here

Harting 09 32 040 3001 Pin insert 1pc reliable industrial Connector

Order Code:

03-9246

Brand: Harting MPN: 09 32 040 3001 EAN-13: 2050006166260
Qty Unit Price (Ex VAT)
1+ £31.58
10+ £30.63
25+ £30.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The Harting Pin Insert 09 32 040 3001 is an industry-grade connector designed for heavy-duty applications. It features high voltage and multicore capabilities, making it suitable for electrical engineering projects. Commonly used in industrial settings, this connector ensures reliable performance in demanding environments.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot