Christmas Opening Hours and Delivery Dates here

Harting 09 32 064 3001 Pin insert durable and reliable single piece

Order Code:

03-9250

Brand: Harting MPN: 09 32 064 3001 EAN-13: 2050006166291
Qty Unit Price (Ex VAT)
1+ £38.99
10+ £37.48
25+ £36.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 13/01/2026

The Harting pin insert 09 32 064 3001 is an industrial-grade connector designed for high-voltage applications. It features a robust and heavy-duty construction, suitable for electrical engineering and multicore connections. This connector is typically used in demanding environments requiring reliable and durable connections.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot