Harting 09 38 008 2602 Pin insert 1pc sturdy connection element

Order Code:

03-9327

Brand: Harting MPN: 09 38 008 2602 EAN-13: 2050006166611
Qty Unit Price (Ex VAT)
1+ £74.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Harting pin insert 09 38 008 2602 is a heavy-duty, high-voltage connector designed for industrial applications. This industry-grade connector is ideal for use in electrical engineering and multicore environments, ensuring robust and reliable connections. Typical applications include high-demand industrial settings where durability and performance are critical.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot